SKF NKI 15/20 15 mm ID Roller Bearing Needle Roller, 27 mm OD
- RS Stock No.:
- 462-929
- Mfr. Part No.:
- NKI 15/20
- Brand:
- SKF
Subtotal (1 unit)*
$94.52
(exc. GST)
$103.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $94.52 |
*price indicative
- RS Stock No.:
- 462-929
- Mfr. Part No.:
- NKI 15/20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 24000rpm | |
| Dynamic Load Rating | 16.5kN | |
| Outside Diameter | 27mm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 25.5kN | |
| Series | NKI | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Limiting Speed 24000rpm | ||
Dynamic Load Rating 16.5kN | ||
Outside Diameter 27mm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 25.5kN | ||
Series NKI | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 15/16 15 mm ID Roller Bearing Needle, 27 mm OD
- NTN NK19/20R+1R15X19X20 15 mm ID Needle Roller Thrust Bearing Needle Roller, 27 mm OD
- NTN HMK2030 20 mm ID Roller Bearing Drawn Cup Needle Roller, 27 mm OD
- NTN HMK2025 20 mm ID Roller Bearing Drawn Cup Needle Roller, 27 mm OD
- NTN HMK2015 20 mm ID Roller Bearing Heavy Load Needle Roller, 27 mm OD
- INA NK19/16-XL 19 mm ID Needle Roller Bearing Needle Roller, 27 mm OD
- SKF NK 15/20 15 mm ID Needle Roller Bearing Needle Roller, 23 mm OD
- SKF NKI 15/16 15mm I.D Needle Roller Bearing, 27mm O.D
