SKF NKI 35/20 TN 35mm I.D Needle Roller Bearing, 50mm O.D
- RS Stock No.:
- 513-907
- Mfr. Part No.:
- NKI 35/20 TN
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 513-907
- Mfr. Part No.:
- NKI 35/20 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Outside Diameter | 50mm | |
| Roller Bearing Type | Needle | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Material | Steel | |
| Static Load Rating | 51kN | |
| Cage Material | Reinforced Nylon 66 | |
| Number of Rows | 1 | |
| Roller Material | Carbon Chromium Steel | |
| Dynamic Load Rating | 26.4kN | |
| End Type | Open | |
| Limiting Speed | 11000rpm | |
| Reference Speed | 10000rpm | |
| Maximum Speed - Grease | 7000rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Fatigue Limit Load | 6.4kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Outside Diameter 50mm | ||
Roller Bearing Type Needle | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Material Steel | ||
Static Load Rating 51kN | ||
Cage Material Reinforced Nylon 66 | ||
Number of Rows 1 | ||
Roller Material Carbon Chromium Steel | ||
Dynamic Load Rating 26.4kN | ||
End Type Open | ||
Limiting Speed 11000rpm | ||
Reference Speed 10000rpm | ||
Maximum Speed - Grease 7000rpm | ||
Maximum Speed - Oil 10000rpm | ||
Fatigue Limit Load 6.4kN | ||
RoHS Status: Exempt
SKF Needle Roller Bearing, 35mm Inside Diameter, 50mm Outside Diameter - NKI 35/20 TN
This needle roller bearing is designed for applications requiring compact radial space and high load-carrying capacity. With an inside diameter of 35mm and an outside diameter of 50mm, the open-end bearing features a single row of carbon chromium steel rollers and a 20mm race width. Engineered for precision and durability, it supports both dynamic and static loads, making it ideal for high-speed and high-performance applications.
Features & Benefits
• Compact design supports high radial loads with minimal space requirements
• Carbon chromium steel rollers ensure high wear resistance and extended service life
• Static load rating of 51 kN and dynamic load rating of 30 kN for dependable performance
• Cage made of sheet metal for optimal roller guidance and reduced friction
• Parallel bore type simplifies mounting and alignment in equipment
• Carbon chromium steel rollers ensure high wear resistance and extended service life
• Static load rating of 51 kN and dynamic load rating of 30 kN for dependable performance
• Cage made of sheet metal for optimal roller guidance and reduced friction
• Parallel bore type simplifies mounting and alignment in equipment
Applications
• Can be used in automotive transmissions and gearboxes
• Ideal for agricultural and construction machinery with compact bearing housings
• Suitable for machine tools and industrial equipment requiring high-speed operation
• Used in printing presses, textile machines, and robotics with dynamic loading
• Appropriate for involving alternating loads and limited axial space
• Ideal for agricultural and construction machinery with compact bearing housings
• Suitable for machine tools and industrial equipment requiring high-speed operation
• Used in printing presses, textile machines, and robotics with dynamic loading
• Appropriate for involving alternating loads and limited axial space
What makes needle roller bearings suitable for space-constrained applications?
Their slim design and high load capacity allow needle roller bearings to carry significant radial loads in compact spaces, making them ideal for equipment with limited housing dimensions.
Can this bearing operate at high speeds with grease lubrication?
Yes, this bearing supports up to 7,000 rpm with grease and up to 10,000 rpm with oil, offering flexibility for different lubrication systems.
What advantages does the open-end type offer?
The open-end design allows easy access for lubrication and inspection, which helps extend bearing life and simplifies maintenance in operational environments.
Related links
- SKF NKI 15/16 15mm I.D Needle Roller Bearing, 27mm O.D
- SKF NK 45/30 TN 45mm I.D Needle Roller Bearing, 55mm O.D
- SKF NK 18/16 18mm I.D Needle Roller Bearing, 26mm O.D
- SKF NKI 28/20 TN 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- SKF NKI 25/20 TN 25 mm ID Roller Bearing Needle, 38 mm OD
- SKF NKI 30/20 TN 30 mm ID Roller Bearing Needle, 45 mm OD
- SKF NKI 35/30 35 mm ID Roller Bearing Needle, 50 mm OD
- SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
