- RS Stock No.:
- 229-1075
- Mfr. Part No.:
- 1554Q2GY
- Brand:
- Hammond
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.44
(exc. GST)
$41.18
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $37.44 |
5 - 9 | $36.31 |
10 - 19 | $35.22 |
20 - 49 | $34.18 |
50 + | $33.16 |
- RS Stock No.:
- 229-1075
- Mfr. Part No.:
- 1554Q2GY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 5.51 x 5.51 x 2.36 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
IP ratings up to and including IP68
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 140 mm |
External Height | 59.9 mm |
External Width | 140 mm |
External Dimensions | 5.51 x 5.51 x 2.36in |
Range | 1554 |
IP Rating | IP68 |
Series | 1554 |
Related links
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 2.36in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 3.54in
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 2.36in
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, Clear Lid,...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, Clear Lid, 5.51...
- Hammond 1555 Series Polycarbonate Enclosure, IP68, 5.51 x 5.51 x 3.54in
- Hammond 1554 Series ABS Enclosure, IP66, 5.51 x 5.51 x 2.36in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 7.1 x 7.1 x 2.36in