SKF NK 22/16 22 mm ID Roller Bearing Needle, 30 mm OD
- RS Stock No.:
- 463-191
- Mfr. Part No.:
- NK 22/16
- Brand:
- SKF
Subtotal (1 unit)*
$73.99
(exc. GST)
$81.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.99 |
*price indicative
- RS Stock No.:
- 463-191
- Mfr. Part No.:
- NK 22/16
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 21.6kN | |
| Limiting Speed | 20000rpm | |
| Outside Diameter | 30mm | |
| Dynamic Load Rating | 14.2kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | NK 22/16 | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 16mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 21.6kN | ||
Limiting Speed 20000rpm | ||
Outside Diameter 30mm | ||
Dynamic Load Rating 14.2kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series NK 22/16 | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NKI 22/16 22 mm ID Roller Bearing Needle, 34 mm OD
- SKF NK 22/20 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NK22/20-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF NK 32/30 32 mm ID Roller Bearing Needle, 42 mm OD
- SKF NK 45/30 TN 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- INA NK22/16-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- SKF RNA 4903.2RS 22 mm ID Roller Bearing Needle, 30 mm OD
