SKF NK 22/20 22 mm ID Roller Bearing Needle, 30 mm OD

Subtotal (1 unit)*

$75.74

(exc. GST)

$83.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.74

*price indicative

RS Stock No.:
233-7194
Mfr. Part No.:
NK 22/20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

22mm

Race Width

20mm

Bore Type

Cylindrical

Roller Material

Steel

Cage Material

Sheet Steel

Bearing Material

Steel

Series

NK

Static Load Rating

29kN

Dynamic Load Rating

17.9kN

End Type

Open

Standards/Approvals

No

Number of Rows

1

Limiting Speed

20000rpm

Outside Diameter

30mm

Race Type

Grooved

Bearing Type

Needle

COO (Country of Origin):
SK

SKF Roller Bearing, 22mm Inside Diameter, 30mm Outside Diameter - NK 22/20


This roller bearing falls into the needle roller bearing category, designed for applications that require a compact solution with minimal internal clearance. With an inside diameter of 22mm and an outside diameter of 30mm, the steel roller bearing offers robustness and precision in various mechanical assemblies, ensuring reliable operation even under varying loads.

Features & Benefits


• Open end design simplifies installation and maintenance

• 20mm race width accommodates substantial loads

• Dynamic load rating of 17.9kN enhances performance reliability

• Static load rating of 29kN ensures stability under heavy loads

• Sheet steel cage material facilitates smooth rolling and reduced friction

Applications


• Ideal for various automotive

• Suitable for machinery requiring high-speed operations

What materials are used in the construction of this bearing?


The bearing is manufactured from high-quality steel, offering durability and strength. The cage is made of sheet steel, ensuring smooth motion and effective load distribution.

What load ratings should I consider when using this bearing?


The dynamic load rating is 17.9kN, while the static load rating stands at 29kN, both of which are crucial for ensuring the bearing performs optimally under specified operating conditions.

How does the design benefit high-speed applications?


The needle roller configuration with its low profile minimises friction, allowing for efficient operation at speeds of up to 20,000r/min, which is ideal for high-speed applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy