Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.64
(exc. GST)
$68.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $62.64 |
| 6 - 11 | $61.87 |
| 12 + | $60.61 |
*price indicative
- RS Stock No.:
- 506-224
- Mfr. Part No.:
- 30208
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 68kN | |
| Number of Rows | 1 | |
| Cone Width | 19.75mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 71kN | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Outside Diameter | 80mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 68kN | ||
Number of Rows 1 | ||
Cone Width 19.75mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 71kN | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Outside Diameter 80mm | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, Tapered Bore, Open Ended, 40mm ID, 80mm OD - 30208
Use this single-row roller bearing from SKF when you need a bearing solution capable of withstanding heavy radial and axial loads in a single direction. It has separate inner and outer rings, which simplifies mounting and dismounting, as well as making maintenance easier. Thanks to the tapered bore design, you get the benefit of low friction, heat and wear. The bearing is heat stabilised up to +120°C, so you can rest assured it's suitable for use in demanding settings.
Features & Benefits
• Supports dynamic loads of 71kN, so suitable for use with large moving forces
• Limiting speed of 8,500rpm indicates high mechanical stability
• High fatigue limit load of 7.65kN to tolerate heavy loads without suffering metal fatigue
• Should be lubricated to ensure a long service life
• Open-ended design makes relubrication easier
Applications
• Aerospace engineering
• Factory automation
• Aviation cargo systems
How does a single-row bearing work?
A single-row tapered-bore bearing like this one is often mounted against a second tapered roller bearing to help offset dynamic forces. Simply apply a preload to them both to create a robust and secure bearing assembly for applications where rigidity is a priority.
- RS Stock No. 1371500
- Mfr. Part No. 30208-XL
Each
$73.00
- RS Stock No. 1930993
- Mfr. Part No. 30208
Each
$69.23
Related links
- RS PRO 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- Timken 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- FAG 30208-XL Taper 40 mm ID Roller Bearing, 80 mm OD
- NSK 30208J Taper 40 mm ID Taper Roller Bearing, 80 mm OD
- SKF 32208 Taper 40 mm ID Roller Bearing, 80 mm OD
- RS PRO 33208 Taper 40 mm ID Roller Bearing, 80 mm OD
- FAG 32208-XL Taper 40 mm ID Roller Bearing, 80 mm OD
- Timken 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD












