SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD
- RS Stock No.:
- 209-2241
- Distrelec Article No.:
- 304-22-131
- Mfr. Part No.:
- LM 503349/310/QCL7C
- Brand:
- SKF
Subtotal (1 unit)*
$102.84
(exc. GST)
$113.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.84 |
*price indicative
- RS Stock No.:
- 209-2241
- Distrelec Article No.:
- 304-22-131
- Mfr. Part No.:
- LM 503349/310/QCL7C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 46mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 75mm | |
| Static Load Rating | 71kN | |
| Cone Width | 18mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 62.1kN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 46mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Limiting Speed 9500rpm | ||
Outside Diameter 75mm | ||
Static Load Rating 71kN | ||
Cone Width 18mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 62.1kN | ||
Bearing Type Taper Roller | ||
SKF Tapered Roller Bearing, 75mm Outside Diameter, 50.1kN Dynamic Load Rating - LM 503349/310/QCL7C
This tapered roller bearing efficiently supports radial and axial loads across various mechanical applications. Its solid construction is suitable for rigorous environments where durability is essential. With specifications including a 46mm inside diameter and a 75mm outside diameter, it is an essential component for users in sectors such as automation and manufacturing.
Features & Benefits
• High load capacity meets operational requirements
• Dynamic load rating assures stability under variable loads
• Cylindrical bore allows for straightforward installation and alignment
• Sheet metal cage minimises friction and wear
• Single-row design optimises space and weight
Applications
• Provides precise alignment in machinery assemblies
• Enhances drivetrain performance in automotive
• Facilitates smooth operational flow in conveyor systems
• Suitable for electric motors needing stable support
What is the recommended installation procedure for proper alignment?
Ensuring a clean surface and using appropriate tools will help achieve accurate positioning during installation.
How does this component perform under varying load conditions?
Its dynamic load rating enables stable performance even when faced with fluctuating loads.
What types of machinery commonly utilise this bearing?
This bearing is often used in automotive, industrial, and mechanical applications where high load capacity is important.
Can this be used in high-speed rotational applications?
Yes, its reference speed indicates it is capable of functioning effectively in high-speed environments.
Related links
- SKF LM 503349 A/310/QCL7C Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- FAG 33108 Taper Roller 40 mm ID Tapered Roller Bearing, 75 mm OD
- SKF HM 89446/2/410/2/QCL7C Taper Roller 34.9 mm ID Tapered Roller Bearing, 76.2 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 603049/011 Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
