RS PRO 32006 Taper 30 mm ID Metric Roller Bearing, 55 mm OD
- RS Stock No.:
- 146-9279
- Mfr. Part No.:
- 32006
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$35.65
(exc. GST)
$39.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $35.65 | - |
| 13 - 64 | $34.95 | $9.10 |
| 65 + | $28.79 | $445.90 |
*price indicative
- RS Stock No.:
- 146-9279
- Mfr. Part No.:
- 32006
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Limiting Speed | 12000rpm | |
| Outside Diameter | 55mm | |
| Bearing Dynamic Load Rating | 43.9kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Cone Width | 17mm | |
| Static Load Rating | 44kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Limiting Speed 12000rpm | ||
Outside Diameter 55mm | ||
Bearing Dynamic Load Rating 43.9kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Cone Width 17mm | ||
Static Load Rating 44kN | ||
End Type Open | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
Related links
- Timken 32006X Taper 30 mm ID Metric Roller Bearing, 55 mm OD
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- RS PRO GE30FO-2RS Parallel 30 mm ID Metric Roller Bearing, 55 mm OD
- Timken 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- SKF 32006 X Taper 30 mm ID Roller Bearing, 55 mm OD
- Timken 32306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
