NTN 4T-33006 Taper Roller 30 mm ID Roller Bearing, 55 mm OD

Subtotal (1 unit)*

$51.18

(exc. GST)

$56.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.18

*price indicative

RS Stock No.:
455-364
Mfr. Part No.:
4T-33006
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

30mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Dynamic Load Rating

47kN

Outside Diameter

55mm

Static Load Rating

54kN

Cup Width

16mm

Cone Width

20mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Standards/Approvals

ISO 355

Series

4T-33006

Maximum Speed - Oil

9200rpm

Maximum Speed - Grease

6900rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing exemplifies superior engineering and performance, designed for a diverse range of applications. With its robust construction, this bearing ensures optimal load-bearing capacity while maintaining reliability and longevity across various operational conditions. The tapered design not only facilitates efficient load distribution but also enhances compatibility with other system components. Ideal for demanding environments, this bearing is meticulously crafted to meet the highest standards of performance. Its compact size, combined with a lightweight profile, makes it perfect for applications where space and weight are crucial. An excellent choice for industries requiring dependable and durable solutions, this bearing promises to contribute to the effective operation of machinery and equipment.

Engineered with a pressed steel cage for enhanced durability

Designed to withstand dynamic and static loads with ease

Optimised for both oil and grease lubrication options

Features min fillet radius for improved installation flexibility

Exhibits a wide operating temperature range to support diverse working conditions

Incorporates fatigue limit load characteristics for extended service life

Fitted with precise measurements for compatibility across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy