FAG JK0S030 Taper Roller 30 mm ID Roller Bearing, 55 mm OD

Subtotal (1 unit)*

$200.74

(exc. GST)

$220.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.74

*price indicative

RS Stock No.:
312-272
Mfr. Part No.:
JK0S030
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

30mm

Cage Material

Fibreglass Reinforced Polyamide

Bearing Dynamic Load Rating

38500N

Static Load Rating

46500N

Cone Width

19mm

Number of Rows

1

Bearing Material

Cage Made Of Fibreglass Reinforced Plastic

Outside Diameter

55mm

Limiting Speed

6100rpm

Standards/Approvals

ISO 492:2014

Bearing Type

Taper Roller

RoHS Status: Exempt

COO (Country of Origin):
IN
The FAG Tapered Roller Bearing is an integral component with a lip seal on one side and belong to the diameter series 0. It is manufactured to the tolerance class PN Normal (ISO 492:2014) and undergo standard heat treatment. The cage is made of glass-fiber reinforced plastic, featuring a window design. The minimum operating temperature is -30°C, while the maximum operating temperature is 110°C.

Single row design

Grease lubrication

Sealed on one side

  • RS Stock No. 0576615
  • Mfr. Part No. 32006A
Each
$42.31
  • RS Stock No. 0455364
  • Mfr. Part No. 4T-33006
Each
$51.18
  • RS Stock No. 0310698
  • Mfr. Part No. KLM67048-LM67010
Each
$76.94
Each
$175.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy