KYOCERA AVX 100pF MLCC, 25V dc V, SMD
- RS Stock No.:
- 135-6682
- Mfr. Part No.:
- 04023C101KAT2A
- Brand:
- KYOCERA AVX
3200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.021
(exc. GST)
$0.023
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 + | $0.021 | $2.10 |
*price indicative
- RS Stock No.:
- 135-6682
- Mfr. Part No.:
- 04023C101KAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 100pF MLCC, 25V dc V, ±5% , SMD
- KYOCERA AVX 100pF MLCC, 50V dc V, SMD
- KYOCERA AVX 100pF MLCC, 200V dc V, SMD
- KYOCERA AVX 100pF MLCC, 500V dc V, SMD
- KYOCERA AVX 100pF MLCC, 100V dc V, SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- AVX 100pF MLCC, 100V dc V, SMD