Subtotal (1 unit)*
$595.28
(exc. GST)
$654.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.28 |
*price indicative
- RS Stock No.:
- 465-256
- Mfr. Part No.:
- NUTR 40 X
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Internal Clearance | Between C2 and CN | |
| Static Load Rating | 72kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 57.2kN | |
| Standards/Approvals | RoHS | |
| Series | NUTR | |
| Limiting Speed | 1800rpm | |
| Outside Diameter | 80mm | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Internal Clearance Between C2 and CN | ||
Static Load Rating 72kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 57.2kN | ||
Standards/Approvals RoHS | ||
Series NUTR | ||
Limiting Speed 1800rpm | ||
Outside Diameter 80mm | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick walled outer ring with a cylindrical running surface. They are supplied sealed and ready to mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Sealed for increased reliability with relubrication feature
Related links
- SKF NUTR 40 A 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 17 X 17 mm ID Roller Bearing, 40 mm OD
- SKF NUTR 3580 X 35 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 3580 A 35 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 17 A 17 mm ID Roller Bearing, 40 mm OD
- SKF NUTR 4090 A 40 mm ID Roller Bearing Needle, 90 mm OD
- SKF 30208 Taper 40 mm ID Roller Bearing, 80 mm OD
- SKF 32208 Taper 40 mm ID Roller Bearing, 80 mm OD
