SKF NUTR 3580 A 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 210-1511
- Mfr. Part No.:
- NUTR 3580 A
- Brand:
- SKF
Subtotal (1 unit)*
$349.30
(exc. GST)
$384.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.30 |
*price indicative
- RS Stock No.:
- 210-1511
- Mfr. Part No.:
- NUTR 3580 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Static Load Rating | 68kN | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C2 to CN | |
| Limiting Speed | 2000rpm | |
| Series | NUTR | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 51.2kN | |
| Race Type | Flanged Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Static Load Rating 68kN | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Internal Clearance C2 to CN | ||
Limiting Speed 2000rpm | ||
Series NUTR | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 51.2kN | ||
Race Type Flanged Rings | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 80mm Outside Diameter, 51.2kN Dynamic Load Rating - NUTR 3580 A
This cylindrical roller bearing is designed for high-load applications, providing dependable performance across various industrial sectors. Its construction supports significant dynamic and static loads, making it vital for consistent operations in automation, electronics, and mechanical industries. The double row configuration enhances stability and load distribution, suitable for rigorous environments.
Features & Benefits
• High dynamic load rating of 51.2kN for durability
• High static load rating of 68kN for increased reliability
• Limiting speed of 2000r/min optimises operational efficiency
• Double row design enhances load capacity and stability
• Parallel bore type simplifies installation and alignment
• Fatigue limit load of 8.3kN extends service life
Applications
• Suitable for electric motors requiring efficient load management
• Commonly used in robotics for stable multi-axis movement
• Employed in conveyor systems for improved reliability
Is this product compatible with various shaft sizes?
It is designed for specific diameter ranges; ensure correct matching before use.
How can I determine the right fit for my application?
Consult technical specifications for inside and outside diameter requirements.
What materials are commonly used with this type of bearing?
It is often paired with hardened steel components for durability.
Related links
- SKF NUTR 3580 X 35 mm ID Roller Bearing, 80 mm OD
- SKF NK 80/35 80 mm ID Roller Bearing Needle, 95 mm OD
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
- SKF NUTR 40 X 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 40 A 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 2307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NUP 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
