SKF NUTR 17 A 17 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 210-1499
- Mfr. Part No.:
- NUTR 17 A
- Brand:
- SKF
Subtotal (1 unit)*
$177.16
(exc. GST)
$194.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.16 |
*price indicative
- RS Stock No.:
- 210-1499
- Mfr. Part No.:
- NUTR 17 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 21mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 19kN | |
| Outside Diameter | 40mm | |
| Limiting Speed | 4500rpm | |
| Static Load Rating | 22kN | |
| End Type | Sealed | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 21mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Dynamic Load Rating 19kN | ||
Outside Diameter 40mm | ||
Limiting Speed 4500rpm | ||
Static Load Rating 22kN | ||
End Type Sealed | ||
- COO (Country of Origin):
- DE
SKF parallel Bore Cylindrical Roller Bearing, 17mm ID, 40mm OD - NUTR 17 A
Automate the movement of mechanical parts in your industrial installations using this cylindrical roller bearing. The cylindrical bores lie in a linear resting position against the race. Their smooth contact and responsive cylindrical shape make them ideal for precision guiding in machine control. The bearing has a very high radial load-carrying capacity, boosted by two rows of rolling elements across its 21mm race. An outer diameter of 40mm means you can fit this device into medium-sized industrial equipment for accurate and balanced movement.
• 4500 r/min (rotations per minute) limiting speed for use in demanding environments without overheating
• Parallel arrangement is suitable for reliable use in high-speed applications
• Steel bearing material for durability and resistance to rust
Applications
• Automotive engineering
• Energy applications
• Agriculture
• Cranes and excavators
• Conveyor belts
How is this cylindrical roller bearing different from a spherical roller bearing?
Both roller bearings have inner rings and allow for multidirectional movement at various angles. While a spherical roller bearing is highly efficient at managing misalignment and overturning, a cylindrical roller bearing maintains grounded stability and precise movement.
Related links
- SKF NUTR 17 X 17 mm ID Roller Bearing, 40 mm OD
- SKF NUTR 4090 A 40 mm ID Roller Bearing Needle, 90 mm OD
- SKF NUTR 40 A 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 40 X 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 1747 A 17 mm ID Roller Bearing, 47 mm OD
- SKF NATR 17 17 mm ID Roller Bearing, 40 mm OD
- SKF NA 2203.2RS 17 mm ID Roller Bearing, 40 mm OD
- SKF 30203 Taper 17 mm ID Roller Bearing, 40 mm OD
