Subtotal (1 unit)*
$464.79
(exc. GST)
$511.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.79 |
*price indicative
- RS Stock No.:
- 465-015
- Mfr. Part No.:
- NUTR 40 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Static Load Rating | 72kN | |
| Internal Clearance | Between C2 and CN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 57.2kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Limiting Speed | 1800rpm | |
| Series | NUTR | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Static Load Rating 72kN | ||
Internal Clearance Between C2 and CN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 57.2kN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Limiting Speed 1800rpm | ||
Series NUTR | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick walled outer ring with a cylindrical running surface. They are supplied sealed and ready to mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Sealed for increased reliability with relubrication feature
Related links
- SKF NUTR 40 X 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 3580 X 35 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 3580 A 35 mm ID Roller Bearing, 80 mm OD
- SKF 30208 Taper 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECJ 40 mm ID Roller Bearing, 80 mm OD
- SKF 32208 Taper 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 2208 ECP 40 mm ID Roller Bearing, 80 mm OD
