SKF NUTR 4090 A 40 mm ID Roller Bearing Yoke, 90 mm OD
- RS Stock No.:
- 464-526
- Mfr. Part No.:
- NUTR 4090 A
- Brand:
- SKF
Subtotal (1 unit)*
$611.87
(exc. GST)
$673.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.87 |
*price indicative
- RS Stock No.:
- 464-526
- Mfr. Part No.:
- NUTR 4090 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 32mm | |
| Static Load Rating | 91.5kN | |
| Bearing Material | Bearing Steel | |
| Internal Clearance | Between C2 and CN | |
| Number of Rows | 2 | |
| Limiting Speed | 1800rpm | |
| Series | NUTR | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 68.2kN | |
| Bearing Type | Yoke | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 32mm | ||
Static Load Rating 91.5kN | ||
Bearing Material Bearing Steel | ||
Internal Clearance Between C2 and CN | ||
Number of Rows 2 | ||
Limiting Speed 1800rpm | ||
Series NUTR | ||
Standards/Approvals RoHS | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 68.2kN | ||
Bearing Type Yoke | ||
- COO (Country of Origin):
- DE
SKF NUTR Series Roller Bearing, 32mm Race Width, 40mm Inside Diameter - NUTR 4090 A
This roller bearing is a double-row yoke-type component designed to support radial and moderate axial loads in rotating assemblies where compact, robust guidance is required. It is manufactured from bearing steel and conforms to RoHS environmental restrictions. The unit provides controlled internal clearance and operates at moderate rotational speeds suitable for industrial mechanisms.
Features and Benefits:
• Two rows increase load distribution for higher service life
• Static capacity 91.5 kN supports heavy standing loads
• Dynamic rating 68.2 kN sustains sustained rotational forces
• Internal clearance between C2 and CN maintains preload control
• Limiting speed 1,800 r/min allows steady operational rotation
• Constructed in bearing steel resists deformation under load
• Static capacity 91.5 kN supports heavy standing loads
• Dynamic rating 68.2 kN sustains sustained rotational forces
• Internal clearance between C2 and CN maintains preload control
• Limiting speed 1,800 r/min allows steady operational rotation
• Constructed in bearing steel resists deformation under load
Applications
• Suitable for pivoting yoke assemblies in machinery
• Ideal for shaft supports subject to heavy static forces
• Used with linkages requiring Compact double-row bearings
• Can be used for rotational guidance in industrial fixtures
• Suitable for equipment where RoHS compliance is required
• Ideal for shaft supports subject to heavy static forces
• Used with linkages requiring Compact double-row bearings
• Can be used for rotational guidance in industrial fixtures
• Suitable for equipment where RoHS compliance is required
What bore size does the component accept?
It fits a 40 mm internal diameter shaft.
What is the external envelope to consider for housing design?
The outside diameter measures 90 mm for mounting clearances.
How wide is the race to allow for axial space planning?
The race width is 32 mm to inform axial accommodation.
How does the bearing manage internal clearance variations?
It is specified with clearance between C2 and CN to suit assemblies needing reduced play.
What operating speed limit should be observed for reliable function?
The maximum recommended rotational speed is 1,800 r/min.
- RS Stock No. 0465005
- Mfr. Part No. NUP 208 ECJ
Each
$368.63
- RS Stock No. 1959678
- Mfr. Part No. NU 308 ECJ
Each
$221.19
- RS Stock No. 2078378
- Mfr. Part No. 21308 E
Each
$313.38
- RS Stock No. 0587511
- Mfr. Part No. 22308 E/C3
1 Pack of 10
$2,340.62
Related links
- INA NK90/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK73/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK90/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK73/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NA4913-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- SKF NKIS 60 60 mm ID Roller Bearing Needle, 90 mm OD
- INA NKIS60-XL 60 mm ID Roller Bearing Needle, 90 mm OD
- INA NA6913-ZW-XL 65 mm ID Roller Bearing Needle, 90 mm OD












