Subtotal (1 unit)*
$283.18
(exc. GST)
$311.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.18 |
*price indicative
- RS Stock No.:
- 465-014
- Mfr. Part No.:
- NUTR 17 X
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 21mm | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 19kN | |
| Outside Diameter | 40mm | |
| Series | NUTR | |
| Internal Clearance | Between C2 and CN | |
| Static Load Rating | 22kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 21mm | ||
Limiting Speed 4500rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 19kN | ||
Outside Diameter 40mm | ||
Series NUTR | ||
Internal Clearance Between C2 and CN | ||
Static Load Rating 22kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick walled outer ring with a cylindrical running surface. They are supplied sealed and ready to mount. The inner ring contains a lubrication hole to facilitate relubrication.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Ready to mount
Sealed for increased reliability with relubrication feature
Related links
- SKF NUTR 17 A 17 mm ID Roller Bearing, 40 mm OD
- SKF NUTR 40 X 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 40 A 40 mm ID Roller Bearing, 80 mm OD
- SKF NUTR 4090 A 40 mm ID Roller Bearing Needle, 90 mm OD
- SKF NATR 17 17 mm ID Roller Bearing, 40 mm OD
- SKF NA 2203.2RS 17 mm ID Roller Bearing, 40 mm OD
- SKF 30203 Taper 17 mm ID Roller Bearing, 40 mm OD
- SKF PWTR 17.2RS 17 mm ID Roller Bearing, 40 mm OD
