SKF RNA 6901 16 mm ID Roller Bearing Needle Roller, 24 mm OD
- RS Stock No.:
- 464-641
- Mfr. Part No.:
- RNA 6901
- Brand:
- SKF
Subtotal (1 unit)*
$91.65
(exc. GST)
$100.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.65 |
*price indicative
- RS Stock No.:
- 464-641
- Mfr. Part No.:
- RNA 6901
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Limiting Speed | 26000rpm | |
| Outside Diameter | 24mm | |
| Series | RNA 6901 | |
| Static Load Rating | 23.2kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 16.1kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Limiting Speed 26000rpm | ||
Outside Diameter 24mm | ||
Series RNA 6901 | ||
Static Load Rating 23.2kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 16.1kN | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
SKF RNA 6901 Series Roller Bearing, 16mm Inside Diameter, 24mm Outside Diameter - RNA 6901
This roller bearing is a single-row needle roller component designed to support high-speed rotary shafts in Compact assemblies. It is intended for applications requiring a slim radial profile and robust load-handling in automation, electronics and mechanical systems, while meeting RoHS restrictions.
Features and Benefits:
• Needle rollers in bearing steel deliver high fatigue resistance • Sheet steel cage ensures Compact retention and low friction • 26,000 rpm limiting speed enables high-speed rotation capability • 16.1 kN dynamic load capacity supports sustained operational loads • 23.2 kN static load capacity resists heavy stationary forces • Single-row configuration minimises radial space requirement
Applications
• Suitable for precision automation actuator shafts • Ideal for Compact motor and gearbox assemblies • Used with rotary encoders in control equipment • Can be used for pivot points in robotic arms • Suitable for small transmission and drive systems
What internal diameter fits standard shaft sizes?
The internal bore measures 16mm, matching shafts manufactured to that nominal size for press-fit or light interference mounting.
How does the bearing cope with continuous high-speed duty?
It is rated to operate up to 26,000 rpm, allowing prolonged operation at elevated rotational speeds when installed with appropriate lubrication and alignment.
What construction aids installation in narrow housings?
The slim single-row needle format with a 22mm race width permits integration into tight radial envelopes while providing axial stability.
Which materials affect corrosion and wear performance?
Rolling elements are MADE from bearing steel and are retained by a sheet steel cage, a combination that balances wear resistance with structural support.
How is environmental compliance addressed?
The design adheres to RoHS requirements, indicating restricted-substance compliance for electronic and electrical equipment assemblies.
Related links
- SKF RNA 4901 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF RNA 4901.2RS 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF NA 6901 12 mm ID Roller Bearing Complete, 24 mm OD
- SKF NK 16/16 16 mm ID Roller Bearing Needle, 24 mm OD
- SKF NA 22/8.2RS 8 mm ID Roller Bearing, 24 mm OD
- SKF STO 8 TN 8 mm ID Roller Bearing, 24 mm OD
- SKF NA 4901 Cylindrical 12 mm ID Roller Bearing, 24 mm OD
- INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
