Subtotal (1 unit)*
$107.97
(exc. GST)
$118.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.97 |
*price indicative
- RS Stock No.:
- 464-873
- Mfr. Part No.:
- STO 8 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.4kN | |
| Maximum Speed - Grease | 7000rpm | |
| Dynamic Load Rating | 4.13kN | |
| Outside Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.4kN | ||
Maximum Speed - Grease 7000rpm | ||
Dynamic Load Rating 4.13kN | ||
Outside Diameter 24mm | ||
- COO (Country of Origin):
- SK
SKF Roller Bearing, 8mm Inside Diameter, 24mm Outside Diameter - STO 8 TN
This roller bearing is designed to support radial loads in Compact rotating assemblies within automation and mechanical systems. It is a single-row roller solution intended for applications requiring smooth rotation and controlled internal clearance in precision equipment.
Features and Benefits:
• High dynamic capacity gives improved load-carrying performance
• Elevated static rating supports sustained stationary loads
• Compatible with grease lubrication for high-speed operation
• Single-row configuration simplifies integration into Compact housings
• Elevated static rating supports sustained stationary loads
• Compatible with grease lubrication for high-speed operation
• Single-row configuration simplifies integration into Compact housings
Applications
• Suitable for precision gearboxes in automation systems
• Ideal for small electric motor shaft support in electronics
• Used with rotary encoders requiring accurate radial guidance
• Can be used for drive rollers in conveyor and handling equipment
• Ideal for small electric motor shaft support in electronics
• Used with rotary encoders requiring accurate radial guidance
• Can be used for drive rollers in conveyor and handling equipment
What speed can be expected under grease lubrication?
The bearing is rated for operation up to 7000 r/min when lubricated with grease, allowing use in relatively high-speed small assemblies.
How does the bearing cope with stationary loads?
It provides a static load capacity of 5.4 kN, enabling it to withstand significant non-rotating forces without permanent deformation.
What dynamic loading capability does it offer during operation?
A dynamic load rating of 4.13 kN defines its sustained load-handling Ability while rotating, useful for calculating service life under given load conditions.
Related links
- SKF NA 22/8.2RS 8 mm ID Roller Bearing, 24 mm OD
- IKO Nippon Thompson NART8VUUR 8 mm ID Roller Bearing, 24 mm OD
- SKF NK 8/16 TN 8 mm ID Roller Bearing Needle, 15 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF RNA 6901 16 mm ID Roller Bearing, 24 mm OD
- SKF NA 4901 Cylindrical 12 mm ID Roller Bearing, 24 mm OD
- SKF NA 4901.2RS 12 mm ID Roller Bearing Complete, 24 mm OD
- SKF NA 6901 12 mm ID Roller Bearing Complete, 24 mm OD
