SKF NU 2224 ECP 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 463-835
- Mfr. Part No.:
- NU 2224 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$2,383.28
(exc. GST)
$2,621.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,383.28 |
*price indicative
- RS Stock No.:
- 463-835
- Mfr. Part No.:
- NU 2224 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 3600rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Static Load Rating | 630kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 520kN | |
| Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 3600rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Static Load Rating 630kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 520kN | ||
Outside Diameter 215mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2224 ECML 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECML/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECP 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECM 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 224 ECP 120 mm ID Roller Bearing, 215 mm OD
