SKF NUP 317 ECP 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 210-1496
- Mfr. Part No.:
- NUP 317 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,368.09
(exc. GST)
$1,504.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,368.09 |
*price indicative
- RS Stock No.:
- 210-1496
- Mfr. Part No.:
- NUP 317 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Parallel | |
| Series | NUP | |
| Limiting Speed | 4800rpm | |
| Outside Diameter | 180mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Static Load Rating | 335kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 340kN | |
| Number of Rows | 1 | |
| Race Type | Flanged Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Parallel | ||
Series NUP | ||
Limiting Speed 4800rpm | ||
Outside Diameter 180mm | ||
End Type Open | ||
Standards/Approvals No | ||
Static Load Rating 335kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 340kN | ||
Number of Rows 1 | ||
Race Type Flanged Rings | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 85 mm ID and 180 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 317 ECP 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- SKF N 317 ECP Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- SKF N 317 ECP/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NUP 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
