SKF NUP 217 ECP 85mm I.D Cylindrical Roller Bearing, 150mm O.D
- RS Stock No.:
- 210-1461
- Mfr. Part No.:
- NUP 217 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$432.75
(exc. GST)
$476.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $432.75 |
*price indicative
- RS Stock No.:
- 210-1461
- Mfr. Part No.:
- NUP 217 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 28mm | ||
Bore Type Parallel | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 85 mm ID and 150 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Related links
- SKF NUP 214 ECP 70mm I.D Cylindrical Roller Bearing, 125mm O.D
- SKF NUP 2212 ECP 60mm I.D Cylindrical Roller Bearing, 110mm O.D
- SKF NUP 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D
- SKF NUP 307 ECJ 35mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF NUP 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 305 ECP 25mm I.D Cylindrical Cylindrical Roller Bearing, 62mm O.D
- SKF N 208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF N 305 ECP 25mm I.D Cylindrical Roller Bearing, 62mm O.D
