SKF NK 32/30 32 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 464-206
- Mfr. Part No.:
- NK 32/30
- Brand:
- SKF
Subtotal (1 unit)*
$112.68
(exc. GST)
$123.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.68 |
*price indicative
- RS Stock No.:
- 464-206
- Mfr. Part No.:
- NK 32/30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 30mm | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 16000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 39kN | |
| Outside Diameter | 42mm | |
| Static Load Rating | 65.5kN | |
| Series | NK 32/30 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 30mm | ||
Cage Material Sheet Steel | ||
Limiting Speed 16000rpm | ||
Standards/Approvals RoHS | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 39kN | ||
Outside Diameter 42mm | ||
Static Load Rating 65.5kN | ||
Series NK 32/30 | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- INA NK32/30-XL 32 mm ID Roller Bearing Needle, 42 mm OD
- INA NK32/20-TV-XL 32 mm ID Roller Bearing Needle, 42 mm OD
- SKF NKI 32/30 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF RNA 4905 30 mm ID Roller Bearing Needle, 42 mm OD
- SKF RNA 4905.2RS 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NKX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
