SKF 6204-2Z/VA201 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 207-6474
- Distrelec Article No.:
- 304-09-837
- Mfr. Part No.:
- 6204-2Z/VA201
- Brand:
- SKF
Subtotal (1 unit)*
$188.94
(exc. GST)
$207.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.94 |
*price indicative
- RS Stock No.:
- 207-6474
- Distrelec Article No.:
- 304-09-837
- Mfr. Part No.:
- 6204-2Z/VA201
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 11.9kN | |
| Standards/Approvals | No | |
| Series | 6204-2Z/VA201 | |
| Bore Type | Parallel | |
| Limiting Speed | 130rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 11.9kN | ||
Standards/Approvals No | ||
Series 6204-2Z/VA201 | ||
Bore Type Parallel | ||
Limiting Speed 130rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 47mm | ||
- COO (Country of Origin):
- SE
SKF Ball Bearing, Deep-Groove Bearing Type, Parallel Bore, 20mm ID, 47mm OD - 6204-2Z/VA201
Keep your kit spinning, even if the temperature ramps up, with this deep-groove ball bearing from SKF. Thanks to its generous C5 bearing clearance, it can accommodate thermal expansion, so it keeps doing the job when your equipment's running hot. This clearance also helps accommodate a fair degree of misalignment and shaft deflection, making the bearing a suitable choice for setups where alignment is difficult to maintain. As a single-row unit, it supports a heavy radial load of up to 11.9 kN, along with a degree of axial load, making it a versatile bit of kit.
Features & Benefits
• 20mm parallel bore makes it easy to mount onto a shaft with no need for a bearing sleeve
• Steel rolling parts stand up to wear to deliver a long service life
• Double-sided shielding protects the rolling parts from contamination
Applications
• Ceramics production
• Textile industry
• Metal smelting
Why choose a single-row ball bearing?
Single-row ball bearings minimise friction, helping to rotate your components efficiently. They reduce noise and vibration, making them a good option when you're looking for quiet operation. The simple design also means they're reliably long-lasting.
Related links
- SKF 6204/VA201 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3WT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3LHT23 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6005-2Z/VA201 1 Row Ball Bearing - 25 mm ID, 47 mm OD
