INA NK22/16-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- RS Stock No.:
- 260-0623
- Mfr. Part No.:
- NK22/16-XL
- Brand:
- INA
Subtotal (1 pack of 5 units)*
$246.65
(exc. GST)
$271.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $49.33 | $246.65 |
*price indicative
- RS Stock No.:
- 260-0623
- Mfr. Part No.:
- NK22/16-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Static Load Rating | 19.9kN | |
| Outside Diameter | 30mm | |
| Series | Light | |
| Dynamic Load Rating | 15.8kN | |
| End Type | Open | |
| Maximum Speed - Oil | 19000rpm | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Static Load Rating 19.9kN | ||
Outside Diameter 30mm | ||
Series Light | ||
Dynamic Load Rating 15.8kN | ||
End Type Open | ||
Maximum Speed - Oil 19000rpm | ||
Limiting Speed 20000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
The INA needle roller bearing has bore diameter of 22 mm and outside diameter of 30 mm.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NK22/20-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA RNA4903-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA RNA4903-2RSR-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NKIA59/22-XL 22 mm ID Roller Bearing Angular Contact Ball 39 mm OD
- INA NK14/16-XL 14 mm ID Roller Bearing Needle, 22 mm OD
- SKF NK 22/16 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NA4903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NKX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
