Timken 05075/05185 Taper 19.05 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 137-1893
- Mfr. Part No.:
- 05075/05185
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.15
(exc. GST)
$107.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $98.15 |
| 5 - 9 | $96.09 |
| 10 + | $93.18 |
*price indicative
- RS Stock No.:
- 137-1893
- Mfr. Part No.:
- 05075/05185
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 26.7kN | |
| End Type | Open | |
| Outside Diameter | 47mm | |
| Static Load Rating | 25.4kN | |
| Cone Width | 11.11mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 19.05mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 26.7kN | ||
End Type Open | ||
Outside Diameter 47mm | ||
Static Load Rating 25.4kN | ||
Cone Width 11.11mm | ||
Bearing Type Taper | ||
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-05079/05185 Taper Roller 20 mm ID Roller Bearing, 47 mm OD
- Timken 09074/09194 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09067/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- Timken LM11900LA/LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- Timken 21075/21212 Taper 19.05 mm ID Roller Bearing, 53.98 mm OD
- Timken 09074/09196 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- Timken 09067/09195 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
