SNR 6012EEC3 1 Row Ball Bearing - 60 mm ID, 95 mm OD

Subtotal (1 unit)*

$60.39

(exc. GST)

$66.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.39

*price indicative

RS Stock No.:
146-057
Mfr. Part No.:
6012EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

95mm

Race Width

18mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

24.7kN

Internal Clearance

C3

Dynamic Load Rating

34kN

Standards/Approvals

No

Series

6012EEC3

Limiting Speed

4100rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

  • RS Stock No. 0146056
  • Mfr. Part No. 6012EE
Each
$60.39
  • RS Stock No. 0462774
  • Mfr. Part No. 53212
Each
$510.85
  • RS Stock No. 0146087
  • Mfr. Part No. 6212EEC3
Each
$78.32
  • RS Stock No. 2600421
  • Mfr. Part No. 6012
Each
$54.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy