Facom NJ.236A 5/16 in Square, 37mm Overall

Subtotal (1 unit)*

$49.00

(exc. GST)

$53.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.00

*price indicative

RS Stock No.:
235-9423
Mfr. Part No.:
NJ.236A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Bit Holder

Drive Size

5/16in

Drive Type

Square

Overall Length

37mm

Model Number

NJ.236A

Finish

Phosphate

Material

Steel

Standards/Approvals

NF ISO 1711-2, DIN 3121, ISO 1711-2

Non Compliant

COO (Country of Origin):
CN
The Facom NJ.A series of 3/8 inch nit holder impact socket which is ude for your safety, use impact universal joints with the appropriate rings and pins.

Diameter 22mm

Size is 5/16 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy