NTN 4T-68462/68712 Taper Roller 117.48 mm ID Roller Bearing, 180.975 mm OD
- RS Stock No.:
- 455-106
- Mfr. Part No.:
- 4T-68462/68712
- Brand:
- NTN
Subtotal (1 unit)*
$534.20
(exc. GST)
$587.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.20 |
*price indicative
- RS Stock No.:
- 455-106
- Mfr. Part No.:
- 4T-68462/68712
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 117.48mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 180.975mm | |
| Cup Width | 25.4mm | |
| Static Load Rating | 245kN | |
| Bearing Dynamic Load Rating | 169kN | |
| Number of Rows | 1 | |
| Cone Width | 31.75mm | |
| Bearing Material | Case Hardening Steel | |
| Limiting Speed | 1900rpm, 2500rpm | |
| Maximum Speed - Grease | 1900rpm | |
| Maximum Speed - Oil | 2500rpm | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Series | 4T-68462/68712 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 117.48mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 180.975mm | ||
Cup Width 25.4mm | ||
Static Load Rating 245kN | ||
Bearing Dynamic Load Rating 169kN | ||
Number of Rows 1 | ||
Cone Width 31.75mm | ||
Bearing Material Case Hardening Steel | ||
Limiting Speed 1900rpm, 2500rpm | ||
Maximum Speed - Grease 1900rpm | ||
Maximum Speed - Oil 2500rpm | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Series 4T-68462/68712 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for high-performance applications, delivering exceptional reliability and durability. Engineered with a pressed steel cage, it ensures optimal performance under varying loads and speeds. The precision design of this bearing maximises load capacity while minimising friction, making it an ideal choice for various industrial and automotive applications. Its robust construction combined with a carefully engineered geometry supports extensive operational ranges, securing consistent functionality even in challenging environments. Experience innovative engineering with components that are crafted for ease of installation and long-lasting service, making this product an essential addition to your machinery and equipment.
The design incorporates precise dimensions ensuring compatibility with standard assemblies
Engineered for effective lubrication under both oil and grease, extending service life
Adaptable to extreme temperatures, ensuring reliable operation in demanding conditions
The tapered roller design reduces friction, promoting energy efficiency in usage
Manufactured with high-quality materials that contribute to overall longevity
Related links
- NTN 4T-772 Single Row Tapered Roller Roller Bearing, 180.975 mm OD
- NTN 4T-782/772 Tapered Roller 104.775 mm ID Tapered Roller Bearing, 180.975 mm OD
- NTN 4T-66200/66462 Taper Roller 50.8 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-LM814810 Single Row Tapered Roller Roller Bearing, 117.475 mm OD
- NTN 4T-33462 Single Row Tapered Roller Roller Bearing, 117.475 mm OD
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-07087X/07210X Taper Roller Roller Bearing
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
