NTN 4T-JHM516810PK Single Row Tapered Roller Roller Bearing, 140 mm OD
- RS Stock No.:
- 453-178
- Mfr. Part No.:
- 4T-JHM516810PK
- Brand:
- NTN
Subtotal (1 unit)*
$133.10
(exc. GST)
$146.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.10 |
*price indicative
- RS Stock No.:
- 453-178
- Mfr. Part No.:
- 4T-JHM516810PK
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Number of Rows | 1 | |
| Series | 4T-JHM516810PK | |
| Cup Width | 31.5mm | |
| Outside Diameter | 140mm | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Number of Rows 1 | ||
Series 4T-JHM516810PK | ||
Cup Width 31.5mm | ||
Outside Diameter 140mm | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing designed for effective load distribution and durability. Perfectly engineered for various applications, this bearing excels in reducing friction and wear, ensuring a longer service life. With its robust construction, the bearing offers exceptional performance even under high loads, making it an ideal choice for industrial and mechanical use. Its reliable design guarantees smooth operation, pre-emptively addressing potential maintenance issues and minimizing downtime.
Compact design promotes better space utilisation
Constructed to withstand high radial and axial loads
Max shoulder diameter enables versatile installation options
Available with image references for easy identification
Reinforced with a robust outer ring wide enough for durability
- RS Stock No. 0455584
- Mfr. Part No. 4T-632
Each
$128.08
- RS Stock No. 0453905
- Mfr. Part No. 4T-1932
Each
$37.30
- RS Stock No. 0455585
- Mfr. Part No. 4T-6420
Each
$157.72
- RS Stock No. 0453894
- Mfr. Part No. 4T-15523
Each
$35.02
Related links
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD












