NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- RS Stock No.:
- 455-451
- Mfr. Part No.:
- 4T-25526
- Brand:
- NTN
Subtotal (1 unit)*
$103.24
(exc. GST)
$113.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.24 |
*price indicative
- RS Stock No.:
- 455-451
- Mfr. Part No.:
- 4T-25526
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 85mm | |
| Series | 4T-25526 | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 85mm | ||
Series 4T-25526 | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering, designed to meet the diverse needs of various industries. The robust construction ensures optimal performance even under challenging conditions, while its carefully engineered dimensions promote smooth operation and longevity. Ideal for applications where reliability is paramount, this product stands out as a benchmark for quality and efficiency. The advanced materials used in its manufacture further enhance durability, making it a trusted choice for both manufacturers and maintenance professionals alike. With a well-thought-out design that facilitates easy installation and maintenance, this tapered roller bearing embodies the ideal balance of innovation and practicality.
Optimised design for reduced friction and improved efficiency
Manufactured with high-quality materials for enhanced longevity
Lightweight structure contributes to overall system efficiency
Designed for effective load distribution, reducing wear
Easy installation process saves time and resources
Related links
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-354A Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33110 Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
