NTN 4T-854 Single Row Tapered Roller Roller Bearing, 190.5 mm OD

Subtotal (1 unit)*

$285.00

(exc. GST)

$313.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.00

*price indicative

RS Stock No.:
455-599
Mfr. Part No.:
4T-854
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Series

4T-854

Standards/Approvals

RoHS

End Type

Open

Outside Diameter

190.5mm

Cup Width

44.45mm

Number of Rows

1

Bearing Material

Case Carburised Steel

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to meet the highest standards of performance and reliability. Designed for optimal efficiency, it provides excellent load-carrying capacity and promotes smooth rotational movement. The external diameter and outer ring width are meticulously crafted, making it an ideal choice for various industrial applications. With a robust construction, the bearing is resilient against wear and tear, ensuring longevity in challenging environments. Whether used in machinery or automotive systems, this bearing stands out for its superior quality and functionality, serving as a cornerstone for dependable operations.

Promotes smooth and consistent rotational movement

Resilient against wear, ensuring a long service life

Optimised construction for various industrial applications

Provides excellent performance under challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy