NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- RS Stock No.:
- 453-904
- Mfr. Part No.:
- 4T-18720
- Brand:
- NTN
Subtotal (1 unit)*
$34.28
(exc. GST)
$37.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.28 |
*price indicative
- RS Stock No.:
- 453-904
- Mfr. Part No.:
- 4T-18720
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Outside Diameter | 85mm | |
| Cup Width | 13.495mm | |
| Series | 4T-18720 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Outside Diameter 85mm | ||
Cup Width 13.495mm | ||
Series 4T-18720 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearings is meticulously designed to provide superior performance under varying loads. This innovative product demonstrates an exceptional balance of durability and reliability, making it an ideal choice for a multitude of industrial applications. Crafted with precision, the bearings design optimises contact surfaces and reduces wear, ensuring a longer service life.
Designed for optimal load distribution, enhancing performance across diverse applications
Features a maximum shoulder diameter for securing stability during operation
Minimises friction with a calculated fillet radius, ensuring smoother movement
Manufactured to high-quality standards, promoting extended durability and reliability
Facilitates easier installation and maintenance, saving valuable time and resources
Innovative design aids in noise reduction, promoting a quieter working environment
Related links
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-354A Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33110 Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
