SKF 6202-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 207-7092
- Mfr. Part No.:
- 6202-RSH
- Brand:
- SKF
Subtotal (1 unit)*
$12.93
(exc. GST)
$14.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.93 |
*price indicative
- RS Stock No.:
- 207-7092
- Mfr. Part No.:
- 6202-RSH
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.06kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.06kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 15mm ID, 35mm OD - 6202-RSH
Need a rolling element that goes the extra mile? Opt for this deep-groove ball bearing from SKF. Its optimised internal geometry means it produces minimal friction, which helps to extend its service life. Reduced friction also means less heat generation, allowing it to handle continuous high-speed rotations without breaking a sweat. With an outer diameter of 35mm and a limiting speed of 13,000r/min, this compact bearing lets you downsize equipment without compromising on your setup's capabilities. This boosts your overall efficiency and productivity. Choose this versatile product to support both radial and axial loads moving in both directions.
Features & Benefits
• Low-maintenance, as it's capped on one end to minimise the risk of dirt entering the unit
• Weight of 45g helps to keep equipment lightweight
• Made from robust bearing steel to deliver an extended service life in demanding settings
Applications
• Agricultural equipment
• Mining and minerals processes
• Power utilities
• Textile industry
What tools do I need to mount this ball bearing?
Thanks to its simple design, this bearing is easy to install using a dead-blow hammer and basic mechanical tool kit (732-4738).
Related links
- SKF 6202-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-Z/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202/C4 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSH/C4HT 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6302-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6202 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6202-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
