NTN NU204 20 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 698-548
- Mfr. Part No.:
- NU204
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$74.56
(exc. GST)
$82.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.56 |
*price indicative
- RS Stock No.:
- 698-548
- Mfr. Part No.:
- NU204
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 13.9kN | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 16.6kN | |
| Limiting Speed | 20000rpm | |
| Maximum Speed - Grease | 17000rpm | |
| Maximum Speed - Oil | 20000rpm | |
| Series | NU | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 13.9kN | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 16.6kN | ||
Limiting Speed 20000rpm | ||
Maximum Speed - Grease 17000rpm | ||
Maximum Speed - Oil 20000rpm | ||
Series NU | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly engineered to provide exceptional reliability and efficiency in various applications. This floating and separable component features a pressed steel cage that enhances its structural integrity while maintaining low friction. Ideal for demanding environments, the NU204 designed to support radial loads and accommodate misalignments, making it a VITAL component in machinery requiring precise operation. With its robust construction and high-quality materials, this bearing ensures longevity and consistent performance, providing peace of mind for users who require dependable solutions in their equipment.
Single row design facilitates easy installation and maintenance
Floating system allows for axial displacement, reducing stress on components
Separable design enhances assembly convenience and reduces downtime
Pressed steel cage optimises load distribution and increases durability
Engineered for reliable performance in high-load conditions
Versatile application across multiple industries, including manufacturing and machinery
Related links
- FAG NU204-E-XL-TVP2 20 mm ID Roller Bearing, 47 mm OD
- RS PRO NU204-E-TVP3 20 mm ID Roller Bearing, 47 mm OD
- RS PRO NU204-E-TVP3-C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- NTN NJ204EAT2X 20 mm ID Roller Bearing, 47 mm OD
- NTN 4T-05079/05185 Taper Roller 20 mm ID Roller Bearing, 47 mm OD
- NTN NUP204EAT2XU 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NATR 20 20 mm ID Roller Bearing, 47 mm OD
