NTN 4T-07087/07196 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- RS Stock No.:
- 453-308
- Mfr. Part No.:
- 4T-07087/07196
- Brand:
- NTN
Subtotal (1 unit)*
$78.18
(exc. GST)
$86.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.18 |
*price indicative
- RS Stock No.:
- 453-308
- Mfr. Part No.:
- 4T-07087/07196
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22.2mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 14.26mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-07087/07196 | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Bearing Dynamic Load Rating | 28.9kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 7500rpm | |
| Cup Width | 9.525mm | |
| Static Load Rating | 27.9kN | |
| Outside Diameter | 50mm | |
| Maximum Speed - Oil | 10000rpm | |
| Limiting Speed | 10000rpm, 7500rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22.2mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 14.26mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-07087/07196 | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Bearing Dynamic Load Rating 28.9kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 7500rpm | ||
Cup Width 9.525mm | ||
Static Load Rating 27.9kN | ||
Outside Diameter 50mm | ||
Maximum Speed - Oil 10000rpm | ||
Limiting Speed 10000rpm, 7500rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for enhanced performance and durability. Featuring a pressed steel cage, this bearing is engineered to meet the demanding needs of various industrial applications. Its robust internal and external diameters ensure a perfect fit, while the precisely crafted widths provide reliable support. The product is constructed to withstand dynamic loads, demonstrating impressive strength under operational stresses. Notably, it offers superior life expectancy and low noise levels, making it suitable for a range of machinery.
Designed with a tapered roller to accommodate complex load conditions
Constructed with a pressed steel cage for enhanced efficiency
Offers a low mass for effective energy consumption and performance
Capable of operating across a wide temperature range for versatility
Boasts high dynamic and static load ratings, ensuring longevity
Incorporates a design for easy installation and maintenance
Supports a wide variety of applications, making it an adaptable choice
Related links
- NTN 4T-M12648/M12610 Taper Roller 22.2 mm ID Roller Bearing, 50 mm OD
- NTN 4T-1380/1328 Taper Roller 22.2 mm ID Roller Bearing, 52.3 mm OD
- NTN 4T-1755/1729 Taper Roller 22.2 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-07079/07196 Taper Roller 20 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-07087 Single Row Tapered Roller 22.225 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-07087/07210X Tapered Roller 22.22 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-L45449/L45410 Taper Roller 29 mm ID Needle Roller Thrust Bearing, 50 mm OD
