NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 454-835
- Mfr. Part No.:
- 4T-32304
- Brand:
- NTN
Subtotal (1 unit)*
$63.26
(exc. GST)
$69.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.26 |
*price indicative
- RS Stock No.:
- 454-835
- Mfr. Part No.:
- 4T-32304
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 51.5kN | |
| Outside Diameter | 52mm | |
| Static Load Rating | 48.5kN | |
| Cup Width | 18mm | |
| Number of Rows | 1 | |
| Cone Width | 21mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 11000rpm | |
| Series | 4T-32304 | |
| Maximum Speed - Grease | 8000rpm | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 51.5kN | ||
Outside Diameter 52mm | ||
Static Load Rating 48.5kN | ||
Cup Width 18mm | ||
Number of Rows 1 | ||
Cone Width 21mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 11000rpm | ||
Series 4T-32304 | ||
Maximum Speed - Grease 8000rpm | ||
Standards/Approvals ISO 355 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal load handling and durability, making it a perfect choice for various applications in the engineering and automotive sectors. With a pressed steel cage construction, it enhances performance by ensuring improved rigidity and efficient load distribution. The advanced engineering behind this bearing guarantees reliability under demanding conditions, accommodating both dynamic and static loads effectively. Its thoughtful design incorporates precision measurements, ensuring seamless integration into your machinery. Additionally, this bearing operates within a broad temperature range, making it suitable for diverse environments. The expertly crafted materials ensure longevity, reducing the need for frequent replacements, thus translating to cost savings over time.
Optimised for high load carrying capacity
Innovative design enhances operational efficiency
Versatile application across different industries
Reliable performance under challenging conditions
Minimal maintenance requirements ensure convenience
Extended lifespan reduces replacement frequency
Designed for easy installation and compatibility
Related links
- FAG 32304-A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 30304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- RS PRO 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-07079/07196 Taper Roller 20 mm ID Roller Bearing, 50.005 mm OD
