Timken 07097/07196 Taper 25 mm ID Roller Bearing, 50.01 mm OD
- RS Stock No.:
- 137-1908
- Mfr. Part No.:
- 07097/07196
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$74.27
(exc. GST)
$81.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.27 | - |
| 5 - 9 | $72.69 | 2% |
| 10 + | $70.43 | 5% |
*price indicative
- RS Stock No.:
- 137-1908
- Mfr. Part No.:
- 07097/07196
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 29.1kN | |
| End Type | Open | |
| Outside Diameter | 50.01mm | |
| Static Load Rating | 29.6kN | |
| Cone Width | 9.25mm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 29.1kN | ||
End Type Open | ||
Outside Diameter 50.01mm | ||
Static Load Rating 29.6kN | ||
Cone Width 9.25mm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 07097/07204 Taper 25 mm ID Roller Bearing, 51.99 mm OD
- Timken 30205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 33205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
- Timken 32005X Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- Timken 32205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- NTN 4T-07100S/07196 Taper Roller 25.4 mm ID Roller Bearing, 50.005 mm OD
- NTN 4T-07079/07196 Taper Roller 20 mm ID Roller Bearing, 50.005 mm OD
