NTN 4T-JM719149/JM719113 Taper Roller 95 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 453-026
- Mfr. Part No.:
- 4T-JM719149/JM719113
- Brand:
- NTN
Subtotal (1 unit)*
$314.27
(exc. GST)
$345.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.27 |
*price indicative
- RS Stock No.:
- 453-026
- Mfr. Part No.:
- 4T-JM719149/JM719113
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 3100rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 34mm | |
| Number of Rows | 1 | |
| Cup Width | 27mm | |
| Static Load Rating | 279kN | |
| Outside Diameter | 150mm | |
| Bearing Dynamic Load Rating | 199kN | |
| Standards/Approvals | JIS B 1512, ABMA, RoHS, ISO 355 | |
| Series | 4T-JM719149/JM719113 | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 3100rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 34mm | ||
Number of Rows 1 | ||
Cup Width 27mm | ||
Static Load Rating 279kN | ||
Outside Diameter 150mm | ||
Bearing Dynamic Load Rating 199kN | ||
Standards/Approvals JIS B 1512, ABMA, RoHS, ISO 355 | ||
Series 4T-JM719149/JM719113 | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 3100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing offers a robust solution tailored for various applications where durability and reliability are paramount. This meticulously designed component features a pressed steel cage, optimising performance while ensuring stability under load. With its well-thought-out specifications, it is engineered to withstand both dynamic and static loads efficiently. Ideal for industries that demand high performance and minimal maintenance, this product also caters to diverse operating temperatures, making it versatile across multiple settings. Quality is ensured through stringent manufacturing standards, placing this bearing as a preferred choice for professionals seeking longevity and efficiency in their machinery operations.
Manufactured with precision to minimise friction and enhance operational efficiency
Capable of operating effectively in a wide temperature range, catering to varied environmental needs
Designed to fit a host of machinery setups, providing versatility to users
Utilises premium materials that deliver superior strength and durability
Complies with industry standards, making it a trustworthy option for professional use
Related links
- NTN 4T-33019 Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- NTN 30219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 4T-30314D Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-594/592A Taper Roller 152.4 mm ID Roller Bearing, 95 mm OD
