NTN 32030XU Single Row Tapered Roller 150 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 455-221
- Mfr. Part No.:
- 32030XU
- Brand:
- NTN
Subtotal (1 unit)*
$1,233.52
(exc. GST)
$1,356.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,233.52 |
*price indicative
- RS Stock No.:
- 455-221
- Mfr. Part No.:
- 32030XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 225mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 410kN | |
| Standards/Approvals | ISO 355 | |
| Static Load Rating | 655kN | |
| Cup Width | 36mm | |
| Number of Rows | 1 | |
| Cone Width | 48mm | |
| Maximum Speed - Grease | 1400rpm | |
| Maximum Speed - Oil | 1900rpm | |
| Series | 32030XU | |
| Limiting Speed | 1900rpm | |
| Bearing Material | Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 225mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 410kN | ||
Standards/Approvals ISO 355 | ||
Static Load Rating 655kN | ||
Cup Width 36mm | ||
Number of Rows 1 | ||
Cone Width 48mm | ||
Maximum Speed - Grease 1400rpm | ||
Maximum Speed - Oil 1900rpm | ||
Series 32030XU | ||
Limiting Speed 1900rpm | ||
Bearing Material Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing, designed with precision engineering, offers exceptional performance in various applications. This bearing type is particularly renowned for its ability to accommodate both radial and axial loads, providing remarkable stability and longevity. Constructed with a pressed steel cage, it ensures optimum retention of rolling elements, thereby enhancing overall operational efficiency. The internal and external diameters are tailored to meet demanding specifications, making this product ideal for heavy machinery and industrial use. With its robust build and high load ratings, it is specifically designed to perform reliably under challenging conditions, assuring users of its quality and durability. Whether in harsh temperatures or high-speed scenarios, this bearing stands as a testament to superior engineering and manufacturing expertise.
Designed for high load capacities, ensuring consistent performance even under heavy stress
Constructed with a pressed steel cage for improved rolling element retention
Accommodates both radial and axial loads for versatile applications
Features a dynamic load rating that enhances operational reliability
Engineered to perform effectively across a wide temperature range
Provides excellent fatigue resistance for long-lasting service life
Max shoulder dimensions ensure compatibility with various assemblies
Incorporates precision machining for reduced friction and wear
Related links
- NTN 32930XU Single Row Tapered Roller 150 mm ID Roller Bearing, 210 mm OD
- NTN 30230U Single Row Tapered Roller 150 mm ID Roller Bearing, 270 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 4T-JM719113 Single Row Tapered Roller Roller Bearing, 150 mm OD
- NSK 32030XJ Tapered 150 mm ID Tapered Roller Bearing, 225 mm OD
- NTN 32922XA Single Row Tapered Roller 110 mm ID Roller Bearing, 150 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 33020U Single Row Tapered Roller 100 mm ID Roller Bearing, 150 mm OD
