Rotabroach 9-Piece Tapping Set for Construction, Agriculture, Oil, Renewable Energy, Railway, Automotive, Bridge
- RS Stock No.:
- 193-579
- Mfr. Part No.:
- SHRTP3
- Brand:
- Rotabroach
Subtotal (1 unit)*
$2,586.37
(exc. GST)
$2,845.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,586.37 |
*price indicative
- RS Stock No.:
- 193-579
- Mfr. Part No.:
- SHRTP3
- Brand:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Product Type | Drill Bit Set | |
| Drilling Application | Construction, Agriculture, Oil, Renewable Energy, Railway, Automotive, Bridge Building, Ship Building, Fabrication, Gas | |
| Drill Bit Type | Tapping | |
| Material | High Speed Steel | |
| Number of Pieces | 9 | |
| Minimum Size | M5 | |
| Maximum Size | M30 | |
| Set Contents | M5 M6 M8 M10 M12 M16 M20 M24 M30, 9 Piece Tap Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Product Type Drill Bit Set | ||
Drilling Application Construction, Agriculture, Oil, Renewable Energy, Railway, Automotive, Bridge Building, Ship Building, Fabrication, Gas | ||
Drill Bit Type Tapping | ||
Material High Speed Steel | ||
Number of Pieces 9 | ||
Minimum Size M5 | ||
Maximum Size M30 | ||
Set Contents M5 M6 M8 M10 M12 M16 M20 M24 M30, 9 Piece Tap Kit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rotabroach Piece tap kit covering a wide range of different threading applications.
High performance coating for up to 75% longer tool life
Spiral Point Machine Tap
- RS Stock No. 0193572
- Mfr. Part No. SHRTP1
Each
$1,180.42
- RS Stock No. 0193592
- Mfr. Part No. SHRTP2
Each
$1,493.45
- RS Stock No. 2043789
- Mfr. Part No. D180SM3
Each
$313.50
- RS Stock No. 0857647
- Mfr. Part No. T3200 01
Each
$100.83
Related links
- Rotabroach 5-Piece Tapping Set for Automotive Bridge Building Construction Agriculture,
- Rotabroach 4-Piece Tapping Set for Railway Ship Building Fabrication
- Renewable Energy
- Utilising Voltage Data Loggers in Renewable Energy Systems
- Planet 2 Port RJ45 Renewable Energy Management Controller
- Solar Technology Roof 80 W Solar Panel Kit Renewable Energy Kit
- RS PRO Surface 10 W Polycrystalline Cable Renewable Energy Kit
- Planet 8 Port Renewable Energy Management Controller, 1000Mbps












