NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$425.03

(exc. GST)

$467.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.03

*price indicative

RS Stock No.:
454-237
Mfr. Part No.:
32314U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

70mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

2600rpm

Series

32314U

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

345kN

End Type

Open

Static Load Rating

405kN

Cup Width

42mm

Number of Rows

1

Cone Width

51mm

Maximum Speed - Oil

3500rpm

Limiting Speed

3500rpm

Outside Diameter

150mm

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and reliability. With its robust design, it caters to various applications while ensuring optimal load-bearing capabilities. The product features a pressed steel cage that enhances durability, making it suitable for demanding operational environments. Designed to meet high standards, this bearing effectively manages both axial and radial loads. Its precise dimensions ensure a perfect fit in machinery, ultimately contributing to prolonged equipment life.

Optimises load distribution, enhancing the longevity of machinery

Pressed steel cage design provides superior structural integrity

Facilitates smooth operation under varying speeds and loads

Designed to operate efficiently in extreme temperature ranges

Minimises friction for improved energy efficiency

Versatile application across different industrial sectors

Enhanced fatigue limit load protects against unexpected spikes

Easy installation with precise geometrical dimensions

  • RS Stock No. 0453284
  • Mfr. Part No. 30314U
Each
$323.90
  • RS Stock No. 0453819
  • Mfr. Part No. 4T-30314D
Each
$407.01
  • RS Stock No. 0699134
  • Mfr. Part No. NJ314EAT2X
Each
$554.07
  • RS Stock No. 0454925
  • Mfr. Part No. 32214U
Each
$176.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy