NTN 4T-30206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- RS Stock No.:
- 453-584
- Mfr. Part No.:
- 4T-30206
- Brand:
- NTN
Subtotal (1 unit)*
$37.63
(exc. GST)
$41.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.63 |
*price indicative
- RS Stock No.:
- 453-584
- Mfr. Part No.:
- 4T-30206
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 30mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 16mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 62mm | |
| Number of Rows | 1 | |
| Series | 4T-30206 | |
| Static Load Rating | 48kN | |
| Cup Width | 14mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 48.5kN | |
| Maximum Speed - Grease | 6300rpm | |
| Maximum Speed - Oil | 8400rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 30mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 16mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 62mm | ||
Number of Rows 1 | ||
Series 4T-30206 | ||
Static Load Rating 48kN | ||
Cup Width 14mm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 48.5kN | ||
Maximum Speed - Grease 6300rpm | ||
Maximum Speed - Oil 8400rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32006X Taper Roller 30 mm ID Needle Roller Thrust Bearing, 55 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-M86649/M86610 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 64 mm OD
- SKF 30206 Taper Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- NTN 4T-30305 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
