NTN 32907XU Taper Roller 35 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 454-247
- Mfr. Part No.:
- 32907XU
- Brand:
- NTN
Subtotal (1 unit)*
$86.30
(exc. GST)
$94.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.30 |
*price indicative
- RS Stock No.:
- 454-247
- Mfr. Part No.:
- 32907XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 9000rpm | |
| Bearing Material | Steel | |
| Cone Width | 14mm | |
| Number of Rows | 1 | |
| Cup Width | 11.5mm | |
| Static Load Rating | 37.5kN | |
| Outside Diameter | 55mm | |
| Standards/Approvals | ISO 355 | |
| Series | 32907XU | |
| Maximum Speed - Oil | 9000rpm | |
| Maximum Speed - Grease | 6800rpm | |
| Bearing Dynamic Load Rating | 30.5kN | |
| End Type | Open | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 9000rpm | ||
Bearing Material Steel | ||
Cone Width 14mm | ||
Number of Rows 1 | ||
Cup Width 11.5mm | ||
Static Load Rating 37.5kN | ||
Outside Diameter 55mm | ||
Standards/Approvals ISO 355 | ||
Series 32907XU | ||
Maximum Speed - Oil 9000rpm | ||
Maximum Speed - Grease 6800rpm | ||
Bearing Dynamic Load Rating 30.5kN | ||
End Type Open | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for high performance and durability in various applications. With an internal diameter of 35 mm and external diameter of 55 mm, it expertly handles radial and axial loads, making it ideal for demanding environments. Its pressed steel cage contributes to the efficiency and reliability of operations, ensuring a smooth running process. Offering impressive load ratings, this bearing guarantees longevity and reduced maintenance requirements, making it a preferred choice for machinery and equipment in multiple industries. The innovative design features a tapered geometry, enhancing the load distribution, while the robust construction stands up to punishing conditions.
Precision-engineered for optimal performance and longevity
Min operating temperature as low as -40 °C ensures versatility in diverse climates
Max operating temperature of 120 °C enables reliable operation under high thermal stress
Dynamic load capacity supports heavy-weight applications with ease
Fatigue limit load provides security against wear and premature failure
The compact design offers space efficiency without compromising strength
Min and max shoulder diameter specifications enhance adaptability to different installations
High lubrication limits ensure efficient performance in both oil and grease settings
Related links
- NTN 4T-32307C Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- NTN 4T-30307 Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-25877/25820 Taper Roller 35 mm ID Roller Bearing, 73 mm OD
- NTN 4T-33006 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- SNR 32007A Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- SNR 30307A Taper Roller 35 mm ID Roller Bearing, 80 mm OD
