- RS Stock No.:
- 123-4185
- Mfr. Part No.:
- 861221486023
- Brand:
- Wurth Elektronik
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.71
(exc. GST)
$24.98
(inc. GST)
Units | Per unit |
1 + | $22.71 |
- RS Stock No.:
- 123-4185
- Mfr. Part No.:
- 861221486023
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance value from 68uF to 270uF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 47mm |
Depth | 47mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Series | WCAP-AIE8 |
Ripple Current | 2.68A |
Polarised | Polar |
Leakage Current | 1379.67 μA |
Tolerance | ±20% |
Dissipation Factor | 20% |
Related links
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 450V dc,...