NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD

Subtotal (1 unit)*

$137.21

(exc. GST)

$150.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.21

*price indicative

RS Stock No.:
454-887
Mfr. Part No.:
4T-3982/3920
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

63.5mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Carburised Steel

Limiting Speed

3200rpm, 4300rpm

Maximum Speed - Grease

3200rpm

Maximum Speed - Oil

4300rpm

Standards/Approvals

JIS B 1512, ISO 355, ABMA, RoHS

Bearing Dynamic Load Rating

132kN

Outside Diameter

112.7mm

Static Load Rating

174kN

Cup Width

23.812mm

Number of Rows

1

Cone Width

30.048mm

Series

4T-3982/3920

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly engineered to provide optimal performance in diverse load applications. Designed with a pressed steel cage, it ensures higher reliability and efficient load distribution. With its distinctive tapered design, this product accommodates both radial and axial loads, making it an essential component for machinery requiring robust and durable bearings. The careful selection of materials and precision manufacturing reflects a commitment to high-quality engineering, ensuring that it meets the demanding standards typically encountered in industrial environments. Ideal for those seeking a reliable solution, this bearing promises longevity and consistent performance across various applications.

Offers impressive static load capabilities for demanding applications

Includes a fatigue limit load for prolonged durability under heavy usage

Accommodates substantial operating temperature ranges for versatile applications

Comes with designation codes for easy identification of components

Utilises high-quality steel material for improved wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy