NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 455-256
- Mfr. Part No.:
- 4T-30306D
- Brand:
- NTN
Subtotal (1 unit)*
$89.44
(exc. GST)
$98.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.44 |
*price indicative
- RS Stock No.:
- 455-256
- Mfr. Part No.:
- 4T-30306D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-30306D | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 53.5kN | |
| Outside Diameter | 72mm | |
| Static Load Rating | 51.5kN | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Cone Width | 19mm | |
| Bearing Material | Case Hardening Steel | |
| Maximum Speed - Oil | 6700rpm | |
| Maximum Speed - Grease | 5000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-30306D | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 53.5kN | ||
Outside Diameter 72mm | ||
Static Load Rating 51.5kN | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Cone Width 19mm | ||
Bearing Material Case Hardening Steel | ||
Maximum Speed - Oil 6700rpm | ||
Maximum Speed - Grease 5000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to support various industrial applications with reliability and efficiency. This single-row bearing features a robust construction, combining a pressed steel cage with top-quality materials, ensuring optimal load distribution and longevity. It is suitable for both dynamic and static loads, making it an ideal choice for machinery requiring precision and durability. With specifications tailored for superior functionality, this bearing can withstand a wide range of operating temperatures and lubrication conditions, ensuring consistent performance in challenging environments.
Constructed with a pressed steel cage for enhanced durability
Designed for effective load distribution, reducing wear over time
Capable of handling both dynamic and static loads efficiently
Operates effectively within a broad temperature range
Offers excellent performance with both oil and grease lubrication
Features a minimum clearance design, facilitating a precise fit
Incorporates specific design elements for maximum strength and reliability
Manufactured to meet high industry standards for quality assurance
Related links
- NTN 4T-JHM88540/JHM88513PX1 Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- SNR 31306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- SNR 32306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-16150/16282 Taper Roller 38 mm ID Roller Bearing, 72 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-33006 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
