SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-994
- Mfr. Part No.:
- 21313VC3
- Brand:
- SNR
Subtotal (1 unit)*
$466.55
(exc. GST)
$513.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.55 |
*price indicative
- RS Stock No.:
- 454-994
- Mfr. Part No.:
- 21313VC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 215kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 5900rpm | |
| Series | 21313 | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 224kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 215kN | ||
Internal Clearance C3 | ||
Limiting Speed 5900rpm | ||
Series 21313 | ||
Standards/Approvals RoHS | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 224kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed to withstand demanding applications, ensuring optimal performance under variable conditions. With a robust construction that features a pressed steel cage, it delivers superior reliability while minimising wear and tear. This bearing is engineered to achieve precise alignment and reduced friction, facilitating smoother operation. Ideal for various machinery setups, it can efficiently handle radial loads, making it indispensable in industrial applications. With its impressive load ratings and thermal capabilities, this product stands out in performance and longevity, ensuring your equipment operates seamlessly.
Delivers exceptional dynamic load capabilities
Designed with a pressed steel cage for enhanced durability
Features a reduced friction mechanism for smoother operations
Capable of withstanding extreme temperature variations
Offers remarkable static load handling characteristics
Facilitates easy installation with precise dimensions
Engineered for optimal performance in heavy-load applications
Constructed to improve the lifespan of machinery components
- RS Stock No. 0699607
- Mfr. Part No. 21313VC3
Each
$444.80
- RS Stock No. 0454992
- Mfr. Part No. 21313V
Each
$466.55
- RS Stock No. 0699606
- Mfr. Part No. 21313V
Each
$444.80
- RS Stock No. 0705408
- Mfr. Part No. 22313EF800
Each
$831.50
Related links
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313VKC3 Conique 65 mm ID Spherical Roller Bearing, 140 mm OD











