SNR 21313VKC3 Conique 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-996
- Mfr. Part No.:
- 21313VKC3
- Brand:
- SNR
Subtotal (1 unit)*
$466.55
(exc. GST)
$513.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.55 |
*price indicative
- RS Stock No.:
- 454-996
- Mfr. Part No.:
- 21313VKC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Conique | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 224kN | |
| Static Load Rating | 215kN | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 140mm | |
| Standards/Approvals | RoHS | |
| Series | 21313 | |
| Limiting Speed | 5900rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Conique | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 224kN | ||
Static Load Rating 215kN | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 140mm | ||
Standards/Approvals RoHS | ||
Series 21313 | ||
Limiting Speed 5900rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are engineered to deliver superior performance and reliability in demanding applications. With a robust pressed steel cage design and optimised tapered bore, this model ensures effective load distribution and enhanced durability under dynamic conditions. It is perfect for applications where radial and axial loads need to be supported simultaneously, featuring a thoughtful design that excels in operational efficiency. This model is particularly advantageous in harsh environments, withstanding extreme temperatures ranging from -40 °C to 200 °C, ensuring uninterrupted service across varied conditions. Its precise internal geometry enhances performance, making it an essential component for machinery requiring high reliability and precision.
Designed to handle both radial and axial loads, providing flexibility in machinery applications
Constructed with a pressed steel cage for increased strength and longevity
Optimised tapered bore enhances fit and load efficiency
Efficiently operates at high thermal speeds, ensuring effective performance
Limited mechanical resistance contributes to reduced energy consumption
Excellent operating temperature tolerance allows for versatility across applications
Crafted for minimal maintenance, reducing downtime and overall operational costs
Precision engineering ensures consistency and reliability in performance
Related links
- NTN 21313VK Conique 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C4 Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
