NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 453-358
- Mfr. Part No.:
- 22313EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$560.55
(exc. GST)
$616.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.55 |
*price indicative
- RS Stock No.:
- 453-358
- Mfr. Part No.:
- 22313EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22313EAW33C3 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Static Load Rating | 343kN | |
| Number of Rows | 2 | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 369kN | |
| Outside Diameter | 140mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22313EAW33C3 | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
Static Load Rating 343kN | ||
Number of Rows 2 | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 369kN | ||
Outside Diameter 140mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed for enhanced performance in a wide range of applications. With a robust structure, it supports high loads while ensuring smooth rotation, making it ideal for heavy machinery and industrial equipment. Its precise engineering allows it to maintain consistent functionality under varying conditions, ensuring longevity and efficiency. This bearing not only meets rigorous industry standards but also provides exceptional reliability. Partnering technology with quality, it is crafted to withstand the challenges of demanding environments, delivering unparalleled support and durability.
Designed to accommodate radial and axial loads efficiently
Optimised fillet radius enhances installation and reduces stress
Multiple lubrication holes ensure effective grease distribution
Dynamic and static load ratings guarantee dependable performance
Wide operational temperature range allows versatility across applications
High-quality steel material ensures strength and durability
Minimal maintenance required due to advanced design features
Related links
- NTN 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 21313VKC3 Conique 65 mm ID Spherical Roller Bearing, 140 mm OD
